You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Height Group Marker Carrier -
249-119
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 249-119
- Order Code:
- CN24410
- Product Range
- WAGO - 249 Series - Group Marker Carriers
- Also Known As:
- GTIN UPC EAN: 4017332188371
- Technical Datasheet:
- 249-119 Datasheet
Product Range Selector (WAGO - 249 Series - Group Marker Carriers)
See all from this product rangeProduct Overview
- Adjustable in height from 43.5mm to 59.5mm
Product Information
- :
- End Stops 249-116 and 249-117
- :
- Adjustable Height Group Marker Carrier
- :
- WAGO - 249 Series - Group Marker Carriers
Technical Documents (1)
Also Known As
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.276 (€0.34) | ( ) |
10+ | €0.2645 (€0.33) | ( ) |
50+ | €0.2415 (€0.30) | ( ) |
100+ | €0.2185 (€0.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.