You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco 2 AC/DC DIN Rail Power Supply, 1 Phase, 24V DC, 10A, 240W -
2687-2146
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2687-2146
- Order Code:
- PW05811
- Product Range
- Eco 2 Series
- Also Known As:
- GTIN UPC EAN: 4066966342451
- Technical Datasheet:
- 2687-2146 Datasheet
Product Range Selector (Eco 2 Series)
See all from this product rangeProduct Overview
- Eco 2, 1-phase, 24VDC output voltage, 10A output current, DC OK contact
- 240W nominal output power, ≤ 75mV (peak-to-peak) residual ripple
- Short-circuit-protected, open-circuit-proof, parallel operation, series operation
- DIN-35 rail mounting type, 50mm width, 130mm height
- Operating temperature range from -25°C to +70 °C (device starts at -40°C (type-tested))
- IP20; per EN 60529 protection type, 93% typical efficiency
- EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1, UL 61010-2-201 standards
Product Information
- :
- Laboratory Equipment
- :
- 1 Output
- :
- 240W
- :
- 24VDC
- :
- 10A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- Eco 2 Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €161.6589 (€198.84) | ( ) |
3+ | €147.0573 (€180.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.