You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Push Wire Inline Splice Connector, 4mm2, 450V, 32A -
2773-2401
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2773-2401
- Order Code:
- CN24454
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4066966321630
- Technical Datasheet:
- 2773-2401 Datasheet
Product Overview
- Solid conductors: 0.75mm² to 4mm² (18 AWG to 12 AWG)
- Transparent cover, transparent housing, 2-conductor
- Stranded conductors: 1.5mm² to 4mm²
- Nominal Voltage: 450V AC
- Rated current: 32A
- Surrounding maximum air temperature is 85°C
- UL 486C approved
- Polycarbonate (PC) insulation material
- Flammability class per UL94-V2
- Electrolytic copper (ECu) contact material with tin contact plating
- Continuous operating temperature of 105°C
- Dimensions (WxHxD): 6.8x6.15x29mm
Product Information
- :
- -
- :
- 2Ways
- :
- 18AWG to 12AWG
- :
- 4mm²
- :
- Push In
- :
- 32A
- :
- 450V
- :
- -
Technical Documents (1)
Also Known As
388 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.414 (€0.51) | ( ) |
5+ | €0.391 (€0.48) | ( ) |
50+ | €0.368 (€0.45) | ( ) |
100+ | €0.3335 (€0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.