You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Electronic Circuit Breaker, 24V DC, 10A -
787-3664
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 787-3664
- Order Code:
- MC03066
- Product Range
- 787 Series
- Technical Datasheet:
- 787-3664 Datasheet
Product Range Selector (787 Series)
See all from this product rangeProduct Overview
- Space-saving ECB with four channels
- Nominal current: 1 … 10 A (adjustable for each channel via sealable selector switch)
- Switch-on capacity
50,000 μF per channel - One illuminated, three-colored button per channel simplifies switching (on/off), resetting, and on-site diagnostics
- Time-delayed switching of channels
- Tripped message (group signal)
- Remote input resets tripped channels or switches on/off any number of channels
Product Information
- :
- 787 Series
- :
- -
- :
- 4 Pole
- :
- 24VDC
- :
- DIN Rail
- :
- 10A
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €113.85 (€140.04) | ( ) |
3+ | €103.50 (€127.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.