You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Pole Electronic Circuit Breaker, 35mm DIN Rail, 24V DC, 4A, 50,000uF -
787-3861/004-1020
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 787-3861/004-1020
- Order Code:
- MC03072
- Product Range
- 787 Series
- Technical Datasheet:
- 787-3861/004-1020 Datasheet
Product Range Selector (787 Series)
See all from this product rangeProduct Overview
- Space-saving ECB with one channel
- Reliably and safely trips in the event of an overload and short circuit on the secondary side
- Switch-on capacity
7,000uF - Enables the use of an economical, standard power supply
- Minimizes wiring via two voltage outputs and maximizes commoning options on input and output sides (commoning of the output voltage on 857 and 2857 devices)
- Status signal – adjustable as single or group message
- Reset, switch on/off via remote input or local switch
- Prevents power supply overload due to total inrush current thanks to time-delayed switching on during interconnected operation
- Number of jumper slots: 8
- Push-in CAGE CLAMP
- WAGO connector: WAGO 857 Series
- Solid conductor: 0.08mm² to 2.5mm² / 26AWG to 14AWG
- Fine-stranded conductor: 0.34mm² to 2.5mm² / 22AWG to 14AWG
Product Information
- :
- 787 Series
- :
- -
- :
- 1 Pole
- :
- 24VDC
- :
- DIN Rail
- :
- 4A
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.4255 (€57.10) | ( ) |
5+ | €42.205 (€51.91) | ( ) |
10+ | €38.686 (€47.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.