You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V DC DIN Rail Relay Module, SPDT, 1 Changeover Contact, 16A, 22AWG - 14AWG -
788-303
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 788-303
- Order Code:
- SW06036
- Technical Datasheet:
- 788-303 Datasheet
Product Range Selector (788)
See all from this product rangeProduct Overview
- Relay with 1 Changeover contact and status indication
- Push-in Cage CLAMP®
- Solid / Fine stranded conductor size: 0.34mm² - 2.5mm² / 22AWG to 14AWG
- Strip length: 9mm to 10mm
- Red LED status indicator
- Dimensions: 86x54x15mmm
Product Information
- :
- SPDT
- :
- 12VDC
- :
- 16A
- :
- 788
- :
- DIN Rail
- :
- DC
- :
- 250V
- :
- Push In
- :
- -
- :
- -
Technical Documents (1)
46 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 25/06/25
50 more will be available week commencing 02/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
50 more will be available week commencing 25/06/25
50 more will be available week commencing 02/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2094 (€15.02) | ( ) |
10+ | €11.5192 (€14.17) | ( ) |
50+ | €10.1745 (€12.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.