You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC DIN Rail Relay Module, SPDT, 1 Changeover Contact, 16A, 22AWG - 14AWG -
788-304
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 788-304
- Order Code:
- SW06037
- Product Range
- 788 Series
- Technical Datasheet:
- 788-304 Datasheet
Product Range Selector (788 Series)
See all from this product rangeProduct Overview
- Nominal input voltage UN is 24VDC ±10%
- Nominal input current at UN is 19mA
- Single changeover/switchover contact, AgNi 90/10 contact material (relay)
- 16A limiting continuous current, maximum inrush current (resistive) is (AC) 30A/4s
- Switching voltage (max.) is 250VAC, ambient temperature (operation at UN) range from -40 to 70°C
- 8ms typ pull in time, 6ms typ drop out time, 6ms typ bounce time
- 30 x 10⁶ switching operations, red LED status indicator
- IP20 protection, 250V rated voltage, 4kV rated surge voltage
- DIN-35 rail mounting type, gray color, ambient temperature (operation at UN) -40 to+70 °C
- EN 61010-2-201, EN 61810-1, EN 61373, UL 508 (max. 10A) standards
Footnotes
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 16A
- :
- 788 Series
- :
- DIN Rail
- :
- DC
- :
- 250V
- :
- Push In
- :
- -
- :
- Silver Nickel
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.5713 (€14.23) | ( ) |
10+ | €10.9044 (€13.41) | ( ) |
50+ | €9.6408 (€11.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.