You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V DC DIN Rail Relay Module, DPDT, 2 Changeover, 8A, 22AWG - 14AWG -
788-311
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 788-311
- Order Code:
- SW06038
- Product Range
- 788 Series
- Technical Datasheet:
- 788-311 Datasheet
Product Range Selector (788 Series)
See all from this product rangeProduct Overview
- Relay module
- Nominal input voltage UN is 12VDC ±10%
- Nominal input current at UN is 36mA
- Number of changeover/switchover contact are 2, AgNi 90/10 contact material (relay)
- 8A limiting continuous current, maximum inrush current (resistive) is (AC) 15A/4s
- Switching voltage (max.) is 250VAC, ambient temperature (operation at UN) range from -40 to 70°C
- Red LED status indicator, IP20 rated, DIN-35 rail mounting
- 0.34 to 2.5mm² solid conductor/fine-stranded conductor, grey colour
- Dimension is 15mm width x 86mm height, 54mm depth from upper-edge of DIN-rail
- Standards/specifications are EN 61010-2-201, EN 61810-1, EN 61373, UL 508
Footnotes
Product Information
- :
- DPDT
- :
- 12VDC
- :
- 8A
- :
- 788 Series
- :
- DIN Rail
- :
- DC
- :
- 250V
- :
- Push In
- :
- -
- :
- Silver Nickel
- :
- -
Technical Documents (1)
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 02/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
10 more will be available week commencing 02/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.0666 (€14.84) | ( ) |
10+ | €11.3764 (€13.99) | ( ) |
50+ | €10.0555 (€12.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.