You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

11mm Shield Clamping Saddle - 

790-108

790-108 - 11mm Shield Clamping Saddle
790-108 - 11mm Shield Clamping Saddle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
790-108
Order Code:
CN24444
Product Range
790 Series
Also Known As:
GTIN UPC EAN: 4017332356954
Technical Datasheet:
790-108   Datasheet
See all Technical Docs

Product Range Selector (790 Series)

See all from this product range

Product Overview

The 790-108 from Wago is an 11mm Shield Clamping Saddle
  • For 3mm to 8mm diameter cables

Product Information


:
Wago 790 Series Rail Mount Terminal Blocks

:
Shield Clamping Saddle

:
790 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4017332356954

10 In stock Need more?

???PF_PDP_RSP_SUP???

€5.2416 ( €6.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.2416 (€6.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.9491 (€6.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €4.5981 (€5.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €4.1652 (€5.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --