You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Industrial 5 Ethernet Ports 10/100 Mbit/s Switch - 

852-111/000-001

852-111/000-001 - Industrial 5 Ethernet Ports 10/100 Mbit/s Switch
852-111/000-001 - Industrial 5 Ethernet Ports 10/100 Mbit/s Switch
852-111/000-001 - Industrial 5 Ethernet Ports 10/100 Mbit/s Switch
852-111/000-001 - Industrial 5 Ethernet Ports 10/100 Mbit/s Switch
852-111/000-001 - Industrial 5 Ethernet Ports 10/100 Mbit/s Switch
852-111/000-001 - Industrial 5 Ethernet Ports 10/100 Mbit/s Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
852-111/000-001
Order Code:
MC03063
Technical Datasheet:
852-111/000-001   Datasheet
See all Technical Docs

Product Overview

This unmanaged industrial ETHERNET switch (852-111/000-001) has 5 ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.
  • 5 Ethernet ports 10/100 Mbit/s Autonegotiation
  • Front-panel diagnostic LEDs
  • Supports Auto-MDI/MDI-X functions
  • Full/half-duplex transfer modes for each port
  • Store-and-forward switching method
  • Integrated address look-up table, supports 2000 absolute MAC addresses
  • Overvoltage protection
  • IEEE 802.3x flow control in full-duplex mode
  • Prioritization of PROFINET data packets (EtherType=0x8892) per IEEE802.1p
  • 35mmDIN Rail Mounting

Product Information


:
5Ports

:
Industrial

:
Unmanaged Ethernet

:
DIN Rail

:
RJ45

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€157.95 ( €194.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €157.95 (€194.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €146.25 (€179.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --