You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial 8 Ethernet Ports 10/100/1000 Mbit/s Switch -
852-1112
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 852-1112
- Order Code:
- MC03065
- Technical Datasheet:
- 852-1112 Datasheet
Product Overview
- 5 Ethernet ports 10/100/1000 Mbit/s Autonegotiation
- Front-panel diagnostic LEDs
- Supports Auto-MDI/MDI-X functions
- Full/half-duplex transfer modes for each port
- Store-and-forward switching method
- Integrated address look-up table, supports 2000 absolute MAC addresses
- Overvoltage protection
- IEEE 802.3x flow control in full-duplex mode
- Prioritization of PROFINET data packets (EtherType=0x8892) per IEEE802.1p
- 35mmDIN Rail Mounting
Product Information
- :
- 8Ports
- :
- Industrial
- :
- Unmanaged Ethernet
- :
- DIN Rail
- :
- RJ45
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €277.29 (€341.07) | ( ) |
3+ | €259.74 (€319.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.