You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Conductor Chassis Mount Terminal Strip, 20AWG to 12AWG, 32A, 2 Pole -
862-552
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 862-552
- Order Code:
- CN23375
- Product Range
- 862-5xx Series
- Technical Datasheet:
- 862-552 Datasheet
Product Range Selector (862-5xx Series)
See all from this product rangeProduct Overview
- Push-in Cage Clamp® connection technology
- Maximum wire 20AWG to 12AWG (0.5mm² to 4mm²)
- Nominal voltage: 500V
- Rated current: 32A
- Pitch spacing: 12mm
- Dimensions (WxHxD): 24x22.3x35mm
Product Information
- :
- 12mm
- :
- 2Ways
- :
- 20AWG to 12AWG
- :
- Clamp
- :
- 32A
- :
- 500V
- :
- 862-5xx Series
Technical Documents (1)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9282 (€1.14) | ( ) |
25+ | €0.8806 (€1.08) | ( ) |
50+ | €0.8449 (€1.04) | ( ) |
100+ | €0.7735 (€0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.