You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAGOBOX PRO Junction Box Enclosure for 221 Series, Pack of 10 -
207-3323/K000-0010
New- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 207-3323/K000-0010
- Order Code:
- CN26829
- Product Range
- Wago - WAGOBOX PRO Junction Box for 221 Series (4mm²)
- Technical Datasheet:
- 207-3323/K000-0010 Datasheet
Product Range Selector (Wago - WAGOBOX PRO Junction Box for 221 Series (4mm²))
See all from this product rangeProduct Overview
- For all 221 series 4mm² connectors including inline
- Quick and easy to install
- Maintenance free to BS5733 fir inaccessible areas
- Suitable for 1mm, 1.5mm and 2.5mm twin and earth flat cables
- Accepts up to 10mm diameter flex cable
- Complies with BS7671, BS EN60670-22 and configurable to BS5733-MF
- Screw free design
- Dimensions: 161mm x 115mm x 36mm
Product Information
- :
- Junction Box
- :
- Plastic
- :
- 115mm
- :
- 161mm
- :
- 36mm
- :
- IP2X
- :
- White
- :
- -
- :
- 4.52"
- :
- 6.33"
- :
- 1.41"
- :
- Wago - WAGOBOX PRO Junction Box for 221 Series (4mm²)
Technical Documents (1)
142 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.08 (€34.54) | ( ) |
5+ | €26.91 (€33.10) | ( ) |
10+ | €26.091 (€32.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.