You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 10K, +/- 0.1%, 100 mW, 0603 (1608 Metric), Thin Film, Precision -
WF06R1002BTL
New- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WF06R1002BTL
- Order Code:
- RE10848
- Product Range
- WF Series
- Technical Datasheet:
- WF06R1002BTL Datasheet
Product Range Selector (WF Series)
See all from this product rangeProduct Overview
- Resistance range includes E24 & E192 decade values from 4.7ohm to 680Kohm
- TCR value is ±25ppm/°C
- EIA 0603 case size
- TCR value is ±25ppm/°C
- Operating temperature range of -55°C to 155°C
- High power rating
- JIS C5201-1 / IEC 60115-1 basic specification
- Available in ±0.05%, ±0.1%, ±0.25%, ±0.5% tolerance
- High reliability and stability of ±0.5%
- Low current noise
- Continuous working voltage is 75V and rated power is 100mW
Product Information
- :
- 10kohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thin Film
- :
- Precision
- :
- WF Series
- :
- ± 25ppm/°C
- :
- 75V
- :
- 1.6mm
- :
- 0.8mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0952 (€0.12) | ( ) |
50+ | €0.0357 (€0.04) | ( ) |
100+ | €0.0238 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.