You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 100R, +/- 1%, 250 mW, 0805 (2012 Metric), Thick Film, High Power -
WF08P1000FTL
New- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- WF08P1000FTL
- Order Code:
- RE10849
- Product Range
- WF Series
- Technical Datasheet:
- WF08P1000FTL Datasheet
Product Range Selector (WF Series)
See all from this product rangeProduct Overview
- Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
- Available TCR values are ≤±100ppm/°C, ≤±150ppm/°C
- Operating temperature range of -55°C to 155°C
- Reduced size of final equipment
- Jumpers are also available
- EIA 0805 case size
- Available in ±1% and ±5% tolerance
- High reliability and stability
- Small size and light weight
- Continuous working voltage is 150V and rated power is 250mW
Product Information
- :
- 100ohm
- :
- ± 1%
- :
- 250mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- High Power
- :
- WF Series
- :
- ± 1000ppm/°C
- :
- 150V
- :
- 2mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0204 (€0.03) | ( ) |
50+ | €0.0178 (€0.02) | ( ) |
100+ | €0.0119 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.