You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A, 24V, Surface Mount CEE Socket, 2P, Violet, IP44 -
10110
- Manufacturer:
- WALTHER WALTHER
- Manufacturer Part No:
- 10110
- Order Code:
- CN18603
- Product Range
- Commando
- Technical Datasheet:
- 10110 Datasheet
Product Range Selector (Commando)
See all from this product rangeProduct Overview
- For use with power tools and handlamps where operating conditions require extra low voltage
- Current rating 16A
- Conduit entry for surface socket: PG21
- Fixing centres for panel sockets: 41x41
- 20-25V, Colour code purple
- Conforms to BSEN 60309-2 and BS 4343
Product Information
- :
- 16A
- :
- 24V
- :
- Panel Mount
- :
- Outlet
- :
- 2P
- :
- Violet
- :
- IP44
- :
- Commando
Technical Documents (2)
Available for back order
Deliveries start from 22/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 22/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.5386 (€27.72) | ( ) |
5+ | €22.1816 (€27.28) | ( ) |
10+ | €21.3367 (€26.24) | ( ) |
25+ | €20.7298 (€25.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.