You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32A, 415V, Cable Mount CEE Plug, 3P+N+E, Red, IP67 -
239
- Manufacturer:
- WALTHER WALTHER
- Manufacturer Part No:
- 239
- Order Code:
- CN06804
- Technical Datasheet:
- 239 Datasheet
Product Range Selector (Commando)
See all from this product rangeProduct Overview
- Conforms to BS4343, EN60309 1 & 2 and CEE17
- Fitted with locking ring and gasket
- Flared rear cable entry to reduce chafing
Product Information
- :
- 32A
- :
- 415V
- :
- Cable Mount
- :
- Plug
- :
- 3P+N+E
- :
- Red
- :
- IP67
- :
- Commando
Technical Documents (1)
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.3518 (€16.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.