You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Future Halide-Free Solder Wire, 0.38mm, 2m -
FUTURE HF 0.38MM, 2M
- Manufacturer:
- WARTON WARTON
- Manufacturer Part No:
- FUTURE HF 0.38MM, 2M
- Order Code:
- SD02800
- Technical Datasheet:
- FUTURE HF 0.38MM, 2M Datasheet
Product Overview
- Suitable for applications where a products long term reliability requires the use fluxes to the ROL0 specification
- Eliminates any long-term corrosion potential
- Minimal clear residues
- BS 441 Rosin Class 5A
- Supplied in 2m length (in tube)
Product Information
- :
- Lead Free
- :
- Halide Free, No Clean
- :
- 96.5, 3, 0.5 Sn, Ag, Cu
- :
- 0.38mm
- :
- 0.015"
- :
- -
- :
- 220°C
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.689 (€4.54) | ( ) |
5+ | €3.4629 (€4.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.