You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Laser Barcode Scanner, USB-C -
WDI9600
- Manufacturer:
- WASP WASP
- Manufacturer Part No:
- WDI9600
- Order Code:
- CS35048
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0633809009013
- Technical Datasheet:
- WDI9600 Datasheet
Product Overview
- Ideally suited for office and retail point-of-sale applications
- Supports all common 1D barcodes, including GS1 DataBarâ„¢ linear barcodes
- Audible and visual indicators, beeper with adjustable tone and 3x green LEDs
- CCD Solid state image sensor with dual LED array
- Maximum Read Rate: 1,000,000 pixels/second (400 reads/second)
- Reading Angle; Pitch: ±65°, Tilt: ±45°, Skew: ±65°
- Soft line viewfinder for accurate positioning
- Green Spot technology confirms successful scan and provides visual feedback
- Durable hardware design, built to withstand multiple drops onto concrete from 1.8m
- Enclosure is resistant to harsh chemicals for cleaning and disinfecting
- USB-C interface and power
- Dimensions (HxWxD): 166x68x109mm
- 2 Year manufacturer warranty
Contents
Scanner, USB cable and user guide
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €195.1284 (€240.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























