You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bi-Colour USB CCD Barcode Scanner -
WLR8950
- Manufacturer:
- WASP WASP
- Manufacturer Part No:
- WLR8950
- Order Code:
- CS27118
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0633808502805
- Technical Datasheet:
- WLR8950 Datasheet
Product Overview
- Long range bi-colour barcode scanner
- Ideal for retail, office and warehouse applications
- Easily read 1D barcodes from up to 30.5cm
- Light Source: 630nm Red LED, 525nm green LED
- Scan Rate: 230-450 scans/second
- Print Contrast Ratio: 30%
- High quality ABS plastic construction
- Comfortable use with pistol grip design
- Plug and play USB interface
- Dimensions (HxWxD): 160x69x89mm
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.132 (€155.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.