You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water-Jel Burn Jel, 120ml Bottle -
M6784
- Manufacturer:
- WATER JEL WATER JEL
- Manufacturer Part No:
- M6784
- Order Code:
- HE27954
- Product Range
- Water Jel - Burn Jel
- Also Known As:
- GTIN UPC EAN: 5025646021207
Product Range Selector (Water Jel - Burn Jel)
See all from this product rangeProduct Overview
- Premium hydrogel for the treatment of burn injuries
- Offers soothing relief and rehydrates tissue
- Forms protective barrier to guard against contaminants and irritants that delay healing
- Slows burn progression through healthy tissue
Product Information
- :
- BurnJel
- :
- -
- :
- Water Jel - Burn Jel
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5555 (€9.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.