You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Output DC Switching Bench Power Supply - 16V, 45A - 

POWER-MAX-45- NF

POWER-MAX-45- NF - Single Output DC Switching Bench Power Supply - 16V, 45A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WATSON WATSON
Manufacturer Part No:
POWER-MAX-45- NF
Order Code:
IN07095
Technical Datasheet:
POWER-MAX-45- NF   Datasheet
See all Technical Docs

POWER-MAX-45- NF - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

TENMA

Single Output DC Bench Power Supply 0-30V / 0-3A

• Power Rating : 90W • Output Voltage Min : V • Supply Voltage Max : 253V • Power Supply Output Type : Adjustable • Output Voltage Max : 30V • Plug Type : EU, UK • Manufacturer Warranty : 1 Year • Output Current Max : 3A • Output Current Min : A • Supply Voltage Min : 207V • No. of Outputs : 1 Output

     
Restricted Item Add

MULTICOMP PRO

Dual Output Linear DC Bench Power Supply - 30V, 5A

• Output Voltage Min : V • Output Current Min : A

     
Restricted Item Add

TENMA

Single Output DC Bench Power Supply - 30V, 3A

• Power Rating : 90W • Output Voltage Min : V • Supply Voltage Max : 230V • Power Supply Output Type : Adjustable • Output Voltage Max : 30V • Plug Type : EU, UK • Manufacturer Warranty : 1 Year • Output Current Max : 3A • Output Current Min : A • No. of Outputs : 1 Output

     
Restricted Item Add

VELLEMAN INSTRUMENTS

Single Output DC Switching Bench Power Supply - 30V, 10A

• Output Voltage Min : V • Supply Voltage Max : 230V • Power Supply Output Type : Fixed • Output Voltage Max : 30V • Plug Type : UK Type G • Output Current Max : 10A • Output Current Min : A • No. of Outputs : 1 Output

     
Restricted Item Add

VELLEMAN INSTRUMENTS

Single Output DC Switching Bench Power Supply - 30V, 20A

• Output Voltage Min : V • Supply Voltage Max : 230V • Power Supply Output Type : Fixed • Output Voltage Max : 30V • Plug Type : UK Type G • Output Current Max : 20A • Output Current Min : A • No. of Outputs : 1 Output

     
Restricted Item Add

AIM-TTI INSTRUMENTS

1200W 60V 50A Single Output PowerFlex DC Bench Power Supply with GPIB RS232 USB & LAN Interfaces

• Power Rating : 1.2kW • Output Voltage Min : V • Supply Voltage Max : 240VAC • Power Supply Output Type : Adjustable • Output Voltage Max : 60V • Plug Type : EU, UK • Manufacturer Warranty : 3 Years • Output Current Max : 50A • Output Current Min : A • Supply Voltage Min : 110VAC • No. of Outputs : 1 Output • Product Range : QPX Series

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

A compact variable volts switch mode PSU featuring dual metering. The 'Noise Offset' control feature filters out any noise you find on the frequencies used on your radio. Because of its size it is portable so is suited for travel as well as on a desktop.
  • Dual V/A meters with backlight
  • Red trip warning LED & green power LED
  • Short circuit, over voltage, overload and over temperature protection
  • Fan cooled design
  • Dual terminal posts & cigar lighter socket
  • Input voltage: 90-125 or 200-240Vac (selectable)
  • Output voltage: 4-16V
  • Output current: 40A continuous, 45A peak
  • Dimensions (WxHxD): 172x65x200mm
  • Weight: 1.9kg

Product Information


:
Adjustable

:
1 Output

:
4V

:
16V

:
40A

:
45A

:
-

:
90V

:
240V

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€147.7125 ( €181.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €147.7125 (€181.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €141.3828 (€173.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --