You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Band Antenna, SMA Connector (400mm) - 

WHSM-270

WHSM-270 - Dual Band Antenna, SMA Connector (400mm)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WATSON WATSON
Manufacturer Part No:
WHSM-270
Order Code:
AP03076
Technical Datasheet:
WHSM-270   Datasheet
See all Technical Docs

Product Overview

A dual band flexible antenna that offers extra gain over a standard handheld radio antenna. Ideal for those who wish to improve the antenna that is supplied with modern handhelds.
  • SMA connector
  • Power handling: 10W max.
  • Transmit & receive bands: 144MHz (2m), 430MHz (70cm)
  • Length: 400mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€15.3621 ( €18.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.3621 (€18.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €14.1804 (€17.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --