You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Ultrastar® 3.5" SATA Gb/s Data Center Hard Drive, 4TB -
0B35950
- Manufacturer:
- WD WD
- Manufacturer Part No:
- 0B35950
- Order Code:
- CS32185
- Product Range
- WD Ultrastar
- Technical Datasheet:
- 0B35950 Datasheet
Product Range Selector (WD Ultrastar)
See all from this product rangeProduct Overview
- Ultra-robust storage device delivering reliability and durability 24/7 within the most demanding storage environments
- Designed with a workload rating of 550TB per year*
- Featuring 5th generation HelioSeal technology field tested and proven to deliver high capacity, reliability and power efficiency
- Each drive is subjected to extensive testing to ensure compatibility and reliability
- Enhanced RVS technology uses sophisticated electronics to monitor the drive and correct linear and rotational vibrations for improved performance
- Ultrastar drives feature a dual-stage actuator head positioning system for a high degree of accuracy
- Each read-write heads fly height is adjusted in real time to ensure consistent performance
- 7200 RPM-class delivers the fastest performance with the highest workload rating of any high-capacity drive from Western Digital
Contents
Drive only
Footnotes
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 4TB
- :
- 7200rpm
- :
- 256MB
- :
- WD Ultrastar
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €163.7415 (€201.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.