You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Red Pro 3.5" HDD SATA 6Gbps NAS Hard Drive, 10TB -
WD102KFBX
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD102KFBX
- Order Code:
- CS34712
- Product Range
- WD Red Pro
- Also Known As:
- GTIN UPC EAN: 0718037866796
- Technical Datasheet:
- WD102KFBX Datasheet
Product Range Selector (WD Red Pro)
See all from this product rangeWD102KFBX - You may also be interested in
Product Overview
- Optimised for NAS systems with WD NASware technology to increase performance and reliability
- Built for continuous, 24/7 operation in high intensity multi-user applications
- Ideally suited for sharing large amounts of data in multi-bay RAID-optimised NAS systems
- Extensive testing to ensure compatibility with NAS enclosures
- Rotation Vibration sensors anticipate and proactively counteract disturbances caused by increased vibration
- Multi-axis shock sensor detects subtle shocks and automatically compensates to protect the drives
- Conventional Magnetic Recording (CMR) technology
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 10TB
- :
- 7200rpm
- :
- 256MB
- :
- WD Red Pro
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €285.5405 (€351.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.