You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Red Plus NAS 3.5" Internal HDD SATA 6Gbps, 12TB -
WD120EFBX
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD120EFBX
- Order Code:
- CS34295
- Product Range
- WD Red Plus
- Also Known As:
- GTIN UPC EAN: 0718037886190
- Technical Datasheet:
- WD120EFBX Datasheet
Product Range Selector (WD Red Plus)
See all from this product rangeProduct Overview
- Packed with power to handle small to medium sized business NAS environments
- Conventional Magnetic Recording technology
- Built and tested for up to 8-bay NAS systems
- Engineered to tackle 24x7 environments
- Exclusive NASwareâ„¢ technology increases compatibility with your existing network and devices
- Optimised for NAS systems, the unique algorithm balances performance and reliability in NAS and RAID environments
- Ideal for archiving and sharing, as well as RAID array rebuilding on systems using ZFS and other file systems
- 3D Active Balanceâ„¢ Plus enhanced dual-plane balance control technology
- 3 Year limited warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 12TB
- :
- 7200rpm
- :
- 256MB
- :
- WD Red Plus
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €303.5425 (€373.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.