You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Red Pro 3.5" HDD SATA 6Gbps NAS Hard Drive, 18TB -
WD181KFGX
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD181KFGX
- Order Code:
- CS37721
- Product Range
- WD Red Pro
- Also Known As:
- GTIN UPC EAN: 0718037875729
- Technical Datasheet:
- WD181KFGX Datasheet
Product Range Selector (WD Red Pro)
See all from this product rangeProduct Overview
- Optimised for NAS systems with WD NASware technology to increase performance and reliability
- Built for continuous, 24/7 operation in high intensity multi-user applications
- Ideally suited for sharing large amounts of data in multi-bay RAID-optimised NAS systems
- Extensive testing to ensure compatibility with NAS enclosures
- Rotation Vibration sensors anticipate and proactively counteract disturbances caused by increased vibration
- Multi-axis shock sensor detects subtle shocks and automatically compensates to protect the drives
- Conventional Magnetic Recording (CMR) technology
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 18TB
- :
- 7200rpm
- :
- 512MB
- :
- WD Red Pro
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €459.7515 (€565.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.