You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Gold 3.5" Enterprise Class SATA 6Gbps HDD, 2TB -
WD2005FBYZ
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD2005FBYZ
- Order Code:
- CS30587
- Product Range
- WD Gold
- Also Known As:
- GTIN UPC EAN: 0718037847924
- Technical Datasheet:
- WD2005FBYZ Datasheet
Product Range Selector (WD Gold)
See all from this product rangeProduct Overview
- Enterprise-class design for demanding 24/7 environments
- Supports RAID-specific, Time-Limited Error Recovery (TLER)
- Each drive is subjected to extensive testing to ensure compatibility and reliability
- 3.5" Form factor drives (1" height)
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 2TB
- :
- 7200rpm
- :
- 128MB
- :
- WD Gold
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €109.1925 (€134.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.