You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Purple Pro Surveillance 3.5" SATA HDD, 24TB -
WD240PURP
New- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD240PURP
- Order Code:
- CS38332
- Product Range
- WD Purple Pro
- Also Known As:
- GTIN UPC EAN: 0718037903101
- Technical Datasheet:
- WD240PURP Datasheet
Product Range Selector (WD Purple Pro)
See all from this product rangeProduct Overview
- Engineered with advanced capabilities needed for demanding video applications that operate 24/7
- Proprietary OptiNAND⢠technology embeds iNAND flash to improve overall performance
- Exclusive AllFrame⢠technology improves streaming to reduce frame loss and enhance playback
- Supports up to 32 AI streams for Deep Learning analytics within the system
- Optimised performance for up to 64 HD cameras, with support for the latest smart cameras that transmit multiple streams
- Field proven Helium sealing technology
- Tarnish-resistant components for harsh environments, with additional robustness for multi-bay enclosures
- Workload Rating of up to 550TB per year
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 24TB
- :
- 7200rpm
- :
- 512MB
- :
- WD Purple Pro
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €572.6425 (€704.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.