You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Blue 3.5" Internal SATA HDD 5400 RPM 256MB Cache, 3TB -
WD30EZAX
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD30EZAX
- Order Code:
- CS35907
- Product Range
- WD Blue
- Also Known As:
- GTIN UPC EAN: 0718037898599
- Technical Datasheet:
- WD30EZAX Datasheet
Product Range Selector (WD Blue)
See all from this product rangeProduct Overview
- No Touchâ„¢ Ramp Load technology reduces wear to recording head and media
- Acronis® True Image™ WD Edition cloning software available as free download
- State-of-the-art seeking algorithms and advanced power management features help ensure low power consumption
- CMR (Conventional Magnetic Recording) technology
- 2 Year manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 3TB
- :
- 5400rpm
- :
- 256MB
- :
- WD Blue
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €99.3915 (€122.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.