You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WD Blue 3.5" Internal HDD SATA 6GB/s - 500GB, 5400RPM - 

WD5000AZRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD5000AZRZ
Order Code:
CS29143
Also Known As:
GTIN UPC EAN: 0718037840178
Technical Datasheet:
WD5000AZRZ   Datasheet
See all Technical Docs

WD5000AZRZ - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

WD Blue 3.5" Internal SATA HDD 7200 RPM, 500GB

• Interfaces : SATA 6 Gb/s • Drive Speed : 7200rpm • Cache Size : 32MB • Drive Type : Internal • Hard Drive Capacity : 500GB • Product Range : WD Blue • Drive Size : 3.5"

     
Restricted Item Add

WD

WD Blue 2.5" Mobile Internal HDD SATA 6Gb/s, 2TB, 128MB Cache, 5400RPM

• Interfaces : SATA 6 Gb/s • Drive Speed : 5400rpm • Cache Size : 128MB • Drive Type : Internal • Hard Drive Capacity : 2TB • Drive Size : 2.5"

     
Restricted Item Add

Product Overview

WD Blue hard drives are ideal for high performance business computers and multimedia/gaming systems
  • Data Lifeguardâ„¢ for increased data protection
  • Greater mechanical reliability with Shock Guardâ„¢
  • Average latency of 4.2ms
  • 8.9ms average seek time

Contents

Drive only

Product Information


:
Internal

:
3.5"

:
SATA 6 Gb/s

:
500GB

:
5400rpm

:
64MB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0718037840178

No Longer Manufactured

€49.0815 ( €60.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €49.0815 (€60.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --