You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Black 3.5" Internal HDD SATA 6Gb/s - 8TB, 7200RPM -
WD8002FZWX
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WD8002FZWX
- Order Code:
- CS35956
- Product Range
- WD Black
- Also Known As:
- GTIN UPC EAN: 0718037895093
- Technical Datasheet:
- WD8002FZWX Datasheet
Product Range Selector (WD Black)
See all from this product rangeProduct Overview
- Designed for creative professionals, gamers and system builders
- 2x DRAM cache for faster read operations
- StableTrac⢠and Dynamic Cache Technology increase reliability and optimise performance
- Conventional Magnetic Recording (CMR) technology
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 8TB
- :
- 7200rpm
- :
- 128MB
- :
- WD Black
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €253.402 (€311.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.