You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WD Purple Surveillance 3.5" Internal HDD SATA 6Gb/s, 8TB 256MB Cache - 

WD8002PURP

WD8002PURP - WD Purple Surveillance 3.5" Internal HDD SATA 6Gb/s, 8TB 256MB Cache
WD8002PURP - WD Purple Surveillance 3.5" Internal HDD SATA 6Gb/s, 8TB 256MB Cache

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD8002PURP
Order Code:
CS37292
Product Range
WD Purple
Also Known As:
GTIN UPC EAN: 0718037896748
Technical Datasheet:
WD8002PURP   Datasheet
See all Technical Docs

Product Range Selector (WD Purple)

See all from this product range

Product Overview

A high capacity hard drive designed for modern high-definition NVR and DVR surveillance systems. Using AllFrameā„¢ technology WD Purpleā„¢ Drives improve video capturing and help reduce errors, pixelation and video interruptions. Designed and rigorously tested for always-on security and monitoring systems to ensure maximum reliability and quality video playback.
  • Engineered for 24/7, always on, mainstream surveillance DVRs and NVRs high-definition surveillance systems
  • Exclusive AllFrameā„¢ AI technology enables multiple recording streams per camera
  • Supports an additional 32 streams for Deep Learning analytic within the system
  • Optimised performance for up to 64 HD cameras and can support the latest smart camera that transmit multiple streams
  • Workload Rating of up to 550TB per year
  • MTBF: 2,000,000 hours
  • Tarnish-resistant components
  • 5 Year limited manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
3.5"

:
SATA 6 Gb/s

:
8TB

:
7200rpm

:
256MB

:
WD Purple

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0718037896748

1 In stock Need more?

???PF_PDP_RSP_SUP???

€212.222 ( €261.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €212.222 (€261.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --