You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
My Book Desktop HDD Storage External USB Drive, 12TB -
WDBBGB0120HBK-EESN
New- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDBBGB0120HBK-EESN
- Order Code:
- CS38753
- Product Range
- WD My Book Desktop HDD
- Also Known As:
- GTIN UPC EAN: 0718037872148
- Technical Datasheet:
- WDBBGB0120HBK-EESN Datasheet
Product Range Selector (WD My Book Desktop HDD)
See all from this product rangeProduct Overview
- Formatted exFAT for PC and Mac compatibility straight out of the box
- Smarter backups with included device management software
- Fully compatible with Apple Time Machine
- Plug and play USB 3.2 Gen 1 interface
- Supports Windows 10/11 and macOS 11+
- Dimensions (HxWxD): 171x49x139mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Hard drive, AC adaptor, USB cable, software and user guide
Product Information
- :
- External
- :
- 3.5"
- :
- USB 3.0
- :
- 12TB
- :
- -
- :
- -
- :
- WD My Book Desktop HDD
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €281.6925 (€346.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























