You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
My Book Pro Professional RAID Storage - 6TB -
WDBDTB0060JSL-EESN
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDBDTB0060JSL-EESN
- Order Code:
- CS29068
- Product Range
- My Book Pro
- Also Known As:
- GTIN UPC EAN: 0718037834481
- Technical Datasheet:
- WDBDTB0060JSL-EESN Datasheet
Product Range Selector (My Book Pro)
See all from this product rangeProduct Overview
- High performance WD Black⢠7200rpm internal drives
- Improved throughput as RAID processing is handled by the drive itself, reducing bottlenecks
- Multiple data management options for performance and capacity with RAID 0/1 and JBOD support
- Thunderbolt⢠2 supports transfer speeds up to 20Gb/s
- Daisy chain up to six additional Thunderbolt devices with no impact on throughput speed
- System-level protection with Apple Time Machine⢠support
- User serviceable enclosure; no tools required
- Formatted HFS+ journaled for Mac OS X
- Requires reformatting for Windows systems
- Thunderbolt⢠2 and USB 3.0 interfaces
- Thunderbolt⢠2 use requires Mac OS 10.8.5 or Windows 8.1 64-bit and later
- USB 3.0 use requires Mac OS 10.7 or Windows 7 and later
- Dimensions (HxWxD): 148x109x216mm
- 3 Year limited manufacturer warranty
Contents
Contents: Hard drive, ac adaptor, Thunderbolt cable, USB cable and user guide
Product Information
- :
- External
- :
- 3.5"
- :
- USB 3.0, Thunderbolt 2
- :
- 6TB
- :
- 7200rpm
- :
- -
- :
- My Book Pro
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €485.55 (€597.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.