You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Purple SC QD101 MicroSDXC Class 10 U1 Memory Card, 64GB -
WDD064G1P0C
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDD064G1P0C
- Order Code:
- MD01272
- Product Range
- WD Purple Series
- Also Known As:
- GTIN UPC EAN: 0718037874975
- Technical Datasheet:
- WDD064G1P0C Datasheet
Product Range Selector (WD Purple Series)
See all from this product rangeProduct Overview
- Advanced 96 layer 3D NAND technology
- Built for ultra endurance, tested up to 32TBW
- Supports a working temperature range of -25°C to 85°C
- Robust weather and humidity resistant design
- Supports card health status monitoring for premptive storage management
- 3 Year limited manufacturer warranty
Contents
Card only
Product Information
- :
- MicroSDXC Card, UHS-1, Class 10
- :
- 64GB
- :
- WD Purple Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.1226 (€19.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.