You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WD Purple SC QD101 MicroSDXC Class 10 U1 Memory Card, 128GB - 

WDD128G1P0C

WDD128G1P0C - WD Purple SC QD101 MicroSDXC Class 10 U1 Memory Card, 128GB
WDD128G1P0C - WD Purple SC QD101 MicroSDXC Class 10 U1 Memory Card, 128GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDD128G1P0C
Order Code:
MD01273
Product Range
WD Purple Series
Also Known As:
GTIN UPC EAN: 0718037874937
Technical Datasheet:
WDD128G1P0C   Datasheet
See all Technical Docs

Product Range Selector (WD Purple Series)

See all from this product range

Product Overview

High performance MicroSD card specifically optimised for 24/7 surveillance applications; designed to maintain continuous operation whilst enduring extreme weather conditions and a variety of climates. This MicroSDXC card provides 128GB storage capacity.
  • Advanced 96 layer 3D NAND technology
  • Built for ultra endurance, tested up to 64TBW
  • Supports a working temperature range of -25°C to 85°C
  • Robust weather and humidity resistant design
  • Supports card health status monitoring for premptive storage management
  • 3 Year limited manufacturer warranty

Contents

Card only

Product Information


:
MicroSDXC Card, UHS-1, Class 10

:
128GB

:
WD Purple Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0718037874937

9 In stock

3 more will be available week commencing 09/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€27.048 ( €33.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.048 (€33.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --