You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Green SN350 NVMe M.2 2280 Solid State Drive, 1TB -
WDS100T3G0C
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS100T3G0C
- Order Code:
- CS34891
- Product Range
- Green M.2 SSD
- Also Known As:
- GTIN UPC EAN: 0718037886039
- Technical Datasheet:
- WDS100T3G0C Datasheet
Product Range Selector (Green M.2 SSD)
See all from this product rangeProduct Overview
- Transfer speeds up to 3200MB/s (read), 2500MB/s (write)
- Random read/write speeds up to 300/400K 4K IOPS
- With no moving parts, WD Green SN350 offers a shock-resistant design to help protect your important data against accidental bumps and drops
- The slim M.2 2280 form factor is ideal for computers with an NVMe slot making upgrades quick and simple
- Monitor the drives operating performance and health with the WD SSD Dashboard
- Dimensions (HxWxD): 2.38x22x80mm
- 3 Year limited manufacturer warranty up to 100 TBW, whichever occurs first
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe
- :
- 1TB
- :
- -
- :
- -
- :
- 3200MB/s
- :
- 2500MB/s
- :
- 300k
- :
- 400k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Green M.2 SSD
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €61.5135 (€75.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























