You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD_Black SN770 M.2 2280 NVMe SSD Solid State Drive, 1TB -
WDS100T3X0E
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS100T3X0E
- Order Code:
- CS35667
- Product Range
- WD Black SN770 NVMe SSD
- Also Known As:
- GTIN UPC EAN: 0718037887333
- Technical Datasheet:
- WDS100T3X0E Datasheet
Product Range Selector (WD Black SN770 NVMe SSD)
See all from this product rangeProduct Overview
- M.2 SSD storage designed and built for gaming hardware
- Transfer speeds up to 5150MB/s (read), 4900MB/s (write)
- Experience a performance boost you can see and feel with the PCI-Express Gen4 interface
- Supports Microsoft DirectStorage technology to improve load times
- Fully compatible with leading CPU and motherboards as well as backwards compatible with PCI-Ex Gen3
- Equipped with advanced thermal management technology that helps maintain consistent performance
- Downloadable WD
- BLACK™ Dashboard, allowing you to monitor the health of your drive, and optimise performance using gaming mode
- Endurance (TBW): 600
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- 1TB
- :
- -
- :
- -
- :
- 5150MB/s
- :
- 4900MB/s
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 85°C
- :
- WD Black SN770 NVMe SSD
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.6026 (€83.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.