You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD_Black SN8100 Gen 5.0 M.2 2280 NVMe SSD Solid State Drive, 2TB -
WDS200T1X0M-00CMT0
New- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS200T1X0M-00CMT0
- Order Code:
- CS38794
- Product Range
- WD Black SN8100 Gen 5.0 NVMe SSD
- Also Known As:
- GTIN UPC EAN: 0619659220860
- Technical Datasheet:
- WDS200T1X0M-00CMT0 Datasheet
Product Range Selector (WD Black SN8100 Gen 5.0 NVMe SSD)
See all from this product rangeProduct Overview
- Ultra fast M.2 SSD storage to complement demanding requirements for gaming and content creation
- Advanced Gen 5.0 x4 M.2 SSD with the latest TLC 3D CBA NAND technology
- Extreme SSD sequential speeds up to 14,900MB/s (Read) and 11,000MB/s (Write)
- Random performance up to 2.4M IOPS (Write)
- Modern security features including TCG Opal 2.02 to protect your data
- Low-power profile with optimised thermal performance to keep your system running at optimal level
- M.2 2280 SSD form factor for compatibility with modern motherboards and laptops
- Endurance: 1200 TBW, MTTF up to 1.75M hours
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe Gen 5 x4 NVMe 2.0
- :
- 2TB
- :
- 3D CBA NAND
- :
- -
- :
- 14900MB/s
- :
- 11000MB/s
- :
- -
- :
- 0°C
- :
- 85°C
- :
- WD Black SN8100 Gen 5.0 NVMe SSD
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €242.558 (€298.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























