You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Blue SA510 M.2 2280 SATA 6Gbps Solid State Drive, 2TB -
WDS200T3B0B
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS200T3B0B
- Order Code:
- CS37890
- Product Range
- WD Blue SA510 M.2 SSD
- Also Known As:
- GTIN UPC EAN: 0718037884684
- Technical Datasheet:
- WDS200T3B0B Datasheet
Product Range Selector (WD Blue SA510 M.2 SSD)
See all from this product rangeProduct Overview
- Fast and reliable performance boost for your PC
- M.2 2280 Format SATA SSD interface
- Reduced power draw to extend the life of your laptop battery
- Includes Acronis® True Image™ software to clone your existing hard drive
- AI-based protection against ransomware and cyber threats
- WD Dashboard provides effective monitoring of drive health, available space and performance
- MTTF Reliability: up to 1.75M hours
- 5 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- M.2 2280
- :
- SATA 6 Gb/s (SATA III)
- :
- 2TB
- :
- NAND
- :
- -
- :
- 560MB/s
- :
- 520MB/s
- :
- 87k
- :
- 83k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- WD Blue SA510 M.2 SSD
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €128.4894 (€158.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.