You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD_Black SN770 M.2 2280 NVMe SSD Solid State Drive, 2TB -
WDS200T3X0E
New- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS200T3X0E
- Order Code:
- CS38112
- Product Range
- WD Black SN770 NVMe SSD
- Also Known As:
- GTIN UPC EAN: 0718037887357
- Technical Datasheet:
- WDS200T3X0E Datasheet
Product Range Selector (WD Black SN770 NVMe SSD)
See all from this product rangeProduct Overview
- M.2 SSD storage designed and built for gaming hardware
- Transfer speeds up to 5150MB/s (read), 4850MB/s (write)
- Experience a performance boost you can see and feel with the PCI-Express Gen4 interface
- Supports Microsoft DirectStorage technology to improve load times
- Fully compatible with leading CPU and motherboards as well as backwards compatible with PCI-Ex Gen3
- Equipped with advanced thermal management technology that helps maintain consistent performance
- Downloadable WD
- BLACK™ Dashboard, allowing you to monitor the health of your drive, and optimise performance using gaming mode
- Endurance (TBW): 1200
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- 2TB
- :
- -
- :
- -
- :
- 5150MB/s
- :
- 4850MB/s
- :
- 650k
- :
- 800k
- :
- -
- :
- 0°C
- :
- 85°C
- :
- WD Black SN770 NVMe SSD
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 28/07/25
1 more will be available week commencing 28/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €116.5086 (€143.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.