You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Use Lubricant, 100ml -
44001
- Manufacturer:
- WD40 WD40
- Manufacturer Part No:
- 44001
- Order Code:
- SA02675
- Also Known As:
- GTIN UPC EAN: 5032227440012
- Technical Datasheet:
- 44001 Datasheet
Product Range Selector (WD40 - Multi-Use Lubricant)
See all from this product rangeProduct Overview
- A home and work essential for fixing squeaks, loosening rusty mechanisms, lubricating mechanical joints making them work smoothly
- With over 2,000 uses. WD40 lubricates, removes rust, removes water and humidity, cleans, protects from corrosion and cleans grease, oil and dirt
- Silicone, PTFE and resin-free. For work, home, DIY, car & garden
- Cleans and protects engines and body parts from grease, grime, oil and dirt
- Penetrates, displaces moisture and lubricates. Protects metal surfaces with corrosion-resistant ingredient, to shield against moisture and prevent rust
- Ideal for everyday maintenance of your bike, including removing grease, muck, oil and grime, and protection against rust and corrosion
- Lubricates and penetrates to free stuck, frozen, corroded or rusted metal parts such as nuts, bolts, gears, bike chains, brakes etc
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 100ml
- :
- -
- :
- WD40 - Multi-Use Lubricant
Technical Documents (2)
Also Known As
629 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6676 (€3.28) | ( ) |
5+ | €2.4804 (€3.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.