You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast Drying Contact Cleaner Spray, 400ml -
44368
- Manufacturer:
- WD40 SPECIALIST WD40 SPECIALIST
- Manufacturer Part No:
- 44368
- Order Code:
- SA04027
- Product Range
- WD40 - Specialist Range
- Also Known As:
- GTIN UPC EAN: 5032227443686
- Technical Datasheet:
- 44368 Datasheet
Product Range Selector (WD40 - Specialist Range)
See all from this product rangeProduct Overview
- Cleans oil, dirt, dust, flux residue and condensation from electrical components
- Dries quickly, leaving no residue
- Safe to use on sensitive electrical equipment
- Creeps into hard to reach areas on circuit boards and contact points
- Smart straw and 360° valve allows for precision application in tight spaces
- Use Contact Cleaner for; Removing dust from electrical components, Cleaning printers and copiers, circuit boards, switches & controls, Clearing tape heads
Product Information
- :
- Cleaner, Degreaser
- :
- Contacts, Electrical
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- WD40 - Specialist Range
Technical Documents (2)
Also Known As
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.418 (€10.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.