You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Smart Straw Multi Use Lubricant, 400ml -
44688
- Manufacturer:
- WD40 WD40
- Manufacturer Part No:
- 44688
- Order Code:
- SA03536
- Also Known As:
- GTIN UPC EAN: 5032227446885
- Technical Datasheet:
- 44688 Datasheet
Product Range Selector (WD40 - Smart Straw)
See all from this product rangeProduct Overview
- With over 2,000 uses. WD40 lubricates, removes rust, removes water and humidity, cleans, protects from corrosion and cleans grease, oil and dirt
- Long metal straw (185mm) that can be bent and flexed to reach difficult target areas
- Flexible straw will hold the shape it is moulded to, so you can still spray one‑handed
- Allows you to work around obstacles such as pipework, panelling and large components
- Taller, thinner 400ml can allows for a longer straw, almost 1/3 longer that the Smart Straw
- Spray2Ways valve still allows for wide application, just flick the straw down and spray
- Displaces moisture to prevent rust and dry out electrical systems
- Penetrates to loosens stuck parts
- Lubricates to make equipment run smoothly
- Removes oil, dirt, grease and grime
- Protects metal surfaces from rust and corrosion
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- WD40 - Smart Straw
Technical Documents (2)
Also Known As
19 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 16/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
24 more will be available week commencing 16/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.541 (€10.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.