You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG174A/U Coaxial Cable Black 100m Reel -
490010-BLK-100
Product Overview
- CE CPR - Cat Fca
- 50Ω coax cable
- Copper clad steel inner - Ø 0.48mm
- Solid PE dialectric
- Tinned Copper wire braid coverage
85% - PVC jacket - Ø 2.8mm
Product Information
- :
- RG174A
- :
- -
- :
- 0.48mm²
- :
- 50ohm
- :
- 328ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper Coated Steel
- :
- 7 x 0.16mm
- :
- 2.8mm
- :
- -
Technical Documents (0)
120 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.8329 (€37.92) | ( ) |
3+ | €28.8932 (€35.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.