You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable, Coax Cabnex RG59U + 2 Core 100m White -
510026-WHT-100
Product Overview
- CE CPR - Cat Fca
- Coax Cable:
- 75Îİ coax cable
- Copper clad steel inner - â 0.58mm
- Solid PE dialectric - â 3.70mm
- Copper Clad Aluminium wire braid coverage
84% - Plain Copper conductor - â 0.5mm 2
- PVC insulation - â 1.80mm Nominal
- DC resistance conductor: ⤠39.0Îİ/km @20°C
- Operating voltage: 50V
- Current rating: 3A
Product Information
- :
- RG59
- :
- -
- :
- 0.58mm²
- :
- 75ohm
- :
- 100m
- :
- White
- :
- PVC
- :
- Copper
- :
- Solid
- :
- 11.6mm
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.4295 (€66.95) | ( ) |
3+ | €51.405 (€63.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.