You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triac, 600V, 1A, TO-92, 7mA, 1V, 5W -
BT131-600,116
- Manufacturer:
- WEEN SEMICONDUCTORS WEEN SEMICONDUCTORS
- Manufacturer Part No:
- BT131-600,116
- Order Code:
- SC17071
- Product Range
- -
- Technical Datasheet:
- BT131-600,116 Datasheet
Product Overview
- Suitable for air conditioner indoor fan control, general purpose motor control and switch
- Direct interfacing to logic level ICs
- Direct interfacing to low power gate drive circuits and microcontrollers
- High blocking voltage capability
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
- Very sensitive gate
Product Information
- :
- 600V
- :
- 1A
- :
- TO-92
- :
- 1V
- :
- 12.5A
- :
- 5mA
- :
- 3Pins
- :
- 125°C
- :
- 1.2V
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2618 (€0.32) | ( ) |
10+ | €0.1547 (€0.19) | ( ) |
100+ | €0.0952 (€0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.