You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triac, 600 V, 8 A, SOT-428, 1.5 V, 65 A, 10 mA - 

BT137S-600D,118

New
BT137S-600D,118 - Triac, 600 V, 8 A, SOT-428, 1.5 V, 65 A, 10 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BT137S-600D,118
Order Code:
SC21626
Product Range
-
Technical Datasheet:
BT137S-600D,118   Datasheet
See all Technical Docs

Product Overview

The BT137S-600D,118 is a 3-pin planar passivated very sensitive gate 4-quadrant Triac, intended for use in general purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants. This very sensitive gate series D triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Low holding current for low current loads and lowest EMI at commutation
  • Planar passivated for voltage ruggedness and reliability
  • Surface-mountable package
  • Triggering in all four quadrants
  • Very sensitive gate

Applications

Industrial

Product Information


:
600V

:
8A

:
SOT-428

:
1.5V

:
65A

:
10mA

:
3Pins

:
125°C

:
1.65V

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4641 ( €0.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.4641 (€0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.2975 (€0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.2618 (€0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --