You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal Block, Fused, DIN, Micro -
0376860000
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 0376860000
- Order Code:
- CN12792
- Also Known As:
- ASK 1/15, GTIN UPC EAN: 4008190141202
- Technical Datasheet:
- 0376860000 Datasheet
Product Information
- :
- 2Ways
- :
- 26AWG to 12AWG
- :
- 26AWG
- :
- 12AWG
- :
- 4mm²
- :
- Screw
- :
- 6.3A
- :
- 300V
- :
- 5mm x 20mm
- :
- -
Technical Documents (1)
Also Known As
15 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7729 (€3.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.